RS PRO Digital Bench Power Supply, 1-Output 0 V to 40V, 1.52 kW, 38 A Max, RSCAL

Subtotal (1 unit)*

£1,931.16

(exc. VAT)

£2,317.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,931.16

*price indicative

RS Stock No.:
886-308
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Bench Power Supply

Number of Outputs

1

Maximum Output Voltage

40V

Maximum Output Current

38A

Power

1.52kW

Maximum Supply Voltage

265V ac

Plug Type

RS232, USB

Output Type

Switching DC Power Supply

Digital/Analogue

Digital

Minimum Operating Temperature

0°C

Supported Number of Displays

1

Maximum Operating Temperature

50°C

Width

423mm

Depth

447mm

Standards/Approvals

RoHS

Height

43mm

Calibrated

RSCAL

Minimum Output Voltage

0V

Minimum Output Current

0A

COO (Country of Origin):
TW

RS PRO Programmable Switching DC Power Supply


Introducing the range of RS PRO Programmable Switching DC Power Supplies, covering a power range of up to 1520W. There are five models with the combination of 6V to 60V rated voltages and the units can be connected in a series of 2 units or 4 units in parallel, Ideal for higher voltage or higher current output for added versatility and to cover a range of applications. The combination of multi-range power and series/parallel connection reduces the cost of power supply products to accommodate projects with different power requirements. CV/CC priority selection protects the DUT from inrush current damage, making possible tasks that would be challenging for a conventional power supply. The adjustable slew rate enables operators to set for either output voltage or output current, a specific rise time from low to high-level transition, and a specific fall time from high to low-level transition. This facilitates the characteristic verification of a DUT during voltage or current level changes with controllable slew rates. OVP and OCP levels can be selected and, when tripped, will cause power output to be switched off to protect the DUT. This power supply unit from RS PRO is a high-quality, versatile piece of equipment that can be used for a variety of applications.

Features and Benefits:


  • This RS PRO range of programmable switching power supplies are versatile units that can be used for a wide range of applications

  • Available in a Compact 19” rack mount size design for easy storage without taking up valuable space

  • The large backlit LCD panel includes output and parameter views

  • CV / CC constant voltage and constant current modes, which is particularly useful for applications within the battery and LED industries

  • OVP (over-voltage protection) and OCP (over-current protection) protection from unexpected conditions

  • Built-in analogue, LAN, USB, RS-485 and RS-232 Interface giving greater flexibility for use

  • High efficiency and high-power density

  • Adjustable Slew Rate

  • Series and Parallel Operation (2 Units in Series/4 Units in Parallel Maximum) for added functionality across a range of applications

  • Voltage rating: 6V/12.5V/20V/40V/60V available as part of this range of power supplies

  • Output power rating: 1200W ∼ 1520W

  • Maximum operating temperature: +50 °C

  • Applications:


    A power supply is an essential piece of equipment when working with electronics or other projects that require a reliable source of power at different voltages. These units are very useful when it comes to testing circuits, allowing the user to adjust the voltage to a specific Value depending on what is being worked on. These programmable DC power supplies have excellent application use in generic bench-top applications in a wide variety of environments like:

  • General laboratory

  • Education

  • Industry

  • Research

  • Production

  • Workshops

  • What does the power supply unit come with?


    Supplied with:

  • CD-ROM x 1(User Manual, Programming Manual)

  • Output Terminal cover x 1

  • Analogue connector plug kit x 1

  • Output Terminal M8 bolt set Input Terminal cover x 1

  • 1U Handle (RoHS)

  • 1U Bracket (LEFT, RoHS)

  • 1U Bracket (RIGHT, RoHS)

  • Power Cord (10A) provided for certain regions only

  • What other power supplies are available in this RS PRO range?


  • 201-0441 RSPS-6-200 1200W Programmable Switching DC Power Supply

  • 201-0442 RSPS-12.5-120 1500W Programmable Switching DC Power Supply

  • 201-0443 RSPS-20-76 1520W Programmable Switching DC Power Supply

  • 201-0444 RSPS-40-38 1520W Programmable Switching DC Power Supply

  • 201-0445 RSPS-60-25 1500W Programmable Switching DC Power Supply

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy