SCHAEFFLER Hydraulic Puller, 75 kN Force, 460 mm, 1-Piece
- RS Stock No.:
- 882-605
- Mfr. Part No.:
- HSP-83
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£1,708.00
(exc. VAT)
£2,049.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,708.00 |
*price indicative
- RS Stock No.:
- 882-605
- Mfr. Part No.:
- HSP-83
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Puller | |
| Hydraulic Force | 75kN | |
| Operation | Hydraulic | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 460 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Puller | ||
Hydraulic Force 75kN | ||
Operation Hydraulic | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 460 mm | ||
Standards/Approvals No | ||
The SCHAEFFLER hydraulic two-/three-arm puller is a versatile device designed to facilitate the extraction of components while ensuring precision and efficiency.
Self-centering design allows for easy alignment during use
Integrated hand pump-cylinder unit enhances operational convenience
Maximum grip width of 460 mm provides flexibility for various applications
Pulling force capacity of 75 kN ensures reliable performance
Related links
- SCHAEFFLER Hydraulic Puller 390 mm, 1-Piece
- SCHAEFFLER Hydraulic Puller 520 mm, 1-Piece
- SCHAEFFLER Hydraulic Puller 620 mm, 1-Piece
- SCHAEFFLER Hydraulic Puller 315 mm, 1-Piece
- SCHAEFFLER Hydraulic Puller 515 mm, 1-Piece
- SCHAEFFLER Hydraulic Bearing Puller 3-Piece
- SCHAEFFLER Mechanical Puller 300 mm, 1-Piece
- SCHAEFFLER Mechanical Puller 440 mm, 1-Piece
