SCHAEFFLER Hydraulic Puller, 35 kN Force, 315 mm, 1-Piece

Subtotal (1 unit)*

£1,342.00

(exc. VAT)

£1,610.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,342.00

*price indicative

RS Stock No.:
882-603
Mfr. Part No.:
HSP-43
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Puller

Hydraulic Force

35kN

Operation

Hydraulic

Number of Pieces

1

Bearing Puller Capacity

315 mm

Standards/Approvals

No

The SCHAEFFLER hydraulic puller designed for efficient self-centring functionality, utilising an integrated hand pump-cylinder unit to facilitate various pulling tasks with ease.

2/3-arm configuration allows for versatile usability as a two or three-arm puller

Self-centring design ensures accurate placement during operation

Integrated hand pump provides convenient operation without the need for external equipment

Maximum pulling force of 35 kN ensures effective performance in demanding applications

Grip widths range from a minimum of 83 mm to a maximum of 315 mm for adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy