SCHAEFFLER Hydraulic Puller, 190 kN Force, 520 mm, 1-Piece
- RS Stock No.:
- 882-602
- Mfr. Part No.:
- HSP-203
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£4,117.00
(exc. VAT)
£4,940.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,117.00 |
*price indicative
- RS Stock No.:
- 882-602
- Mfr. Part No.:
- HSP-203
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Puller | |
| Operation | Hydraulic | |
| Hydraulic Force | 190kN | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 520 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Puller | ||
Operation Hydraulic | ||
Hydraulic Force 190kN | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 520 mm | ||
Standards/Approvals No | ||
The SCHAEFFLER hydraulic puller is a versatile tool designed for efficient self-centering tasks. Its robust design allows for both two- and three-arm configurations, making it suitable for a variety of pulling applications.
Self-centering design enhances precision during operation
Convertible between two- and three-arm usability for flexible applications
Integrated hand pump simplifies operation and increases independence
Maximum pulling force of 190 kN ensures effective performance
Minimal grip width of 111 mm caters to diverse requirements
Lightweight at approximately 26 kg for easier handling
Related links
- SCHAEFFLER Hydraulic Puller 390 mm, 1-Piece
- SCHAEFFLER Hydraulic Puller 620 mm, 1-Piece
- SCHAEFFLER Hydraulic Puller 315 mm, 1-Piece
- SCHAEFFLER Hydraulic Puller 460 mm, 1-Piece
- SCHAEFFLER Hydraulic Puller 515 mm, 1-Piece
- SCHAEFFLER Hydraulic Bearing Puller 3-Piece
- SNR Hydraulic Puller 1-Piece
- SCHAEFFLER Mechanical Puller 440 mm, 1-Piece
