SCHAEFFLER Mechanical Puller, 110 kN Force, 440 mm, 1-Piece

Subtotal (1 unit)*

£790.27

(exc. VAT)

£948.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£790.27

*price indicative

RS Stock No.:
882-611
Mfr. Part No.:
MSP-2/3-440
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Puller

Operation

Mechanical

Hydraulic Force

110kN

Number of Pieces

1

Bearing Puller Capacity

440 mm

Standards/Approvals

No

COO (Country of Origin):
TW
The SCHAEFFLER mechanical two-/three-arm puller offers an efficient solution for various pulling tasks, providing exceptional stability and versatility for heavy-duty applications.

Maximum grip width of 440 mm accommodates larger components

Pulling force capacity of up to 110 kN ensures robust performance

Lightweight design at approximately 11.2 kg enhances manoeuvrability

Usability as a two- or three-arm puller provides adaptability for different tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy