SCHAEFFLER Mechanical Puller, 95 kN Force, 380 mm, 1-Piece
- RS Stock No.:
- 882-610
- Mfr. Part No.:
- MSP-2/3-380
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£653.16
(exc. VAT)
£783.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £653.16 |
*price indicative
- RS Stock No.:
- 882-610
- Mfr. Part No.:
- MSP-2/3-380
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Puller | |
| Operation | Mechanical | |
| Hydraulic Force | 95kN | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 380 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Puller | ||
Operation Mechanical | ||
Hydraulic Force 95kN | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 380 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The SCHAEFFLER mechanical puller provides an efficient solution for handling demanding extraction tasks with precision and reliability. Designed for use in both two- and three-arm configurations, it is Ideal for various mechanical applications.
Grip width accommodates a maximum of 380 mm for versatile usage
Offers a grip depth of 250 mm to manage deeper reach requirements
Pulling force capacity reaches 95 kN for robust extraction capabilities
Related links
- SCHAEFFLER Mechanical Puller 270 mm, 1-Piece
- SCHAEFFLER Mechanical Puller 440 mm, 1-Piece
- SCHAEFFLER Mechanical Puller 180 mm, 1-Piece
- SCHAEFFLER Mechanical Puller 120 mm, 1-Piece
- SCHAEFFLER Mechanical Puller 300 mm, 1-Piece
- SKF Mechanical Bearing Puller 250 mm
- SCHAEFFLER Hydraulic Bearing Puller 3-Piece
- SCHAEFFLER Hydraulic Puller 620 mm, 1-Piece
