SCHAEFFLER Mechanical Puller, 25 kN Force, 180 mm, 1-Piece
- RS Stock No.:
- 882-607
- Mfr. Part No.:
- MSP-2/3-180
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£250.54
(exc. VAT)
£300.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £250.54 |
*price indicative
- RS Stock No.:
- 882-607
- Mfr. Part No.:
- MSP-2/3-180
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Puller | |
| Operation | Mechanical | |
| Hydraulic Force | 25kN | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 180 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Puller | ||
Operation Mechanical | ||
Hydraulic Force 25kN | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 180 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The SCHAEFFLER innovative mechanical two-/three-arm puller excels in self-centering functionality, designed for efficient pulling and removal tasks in various applications, making it an essential tool for professionals.
Grip width can reach a maximum of 180 mm
Maximum grip depth is 120 mm for versatile functionality
Lightweight design at approximately 2.3 kg ensures ease of handling
Pulling force capacity of 25 kN allows for robust performance
Related links
- SCHAEFFLER Mechanical Puller 270 mm, 1-Piece
- SCHAEFFLER Mechanical Puller 440 mm, 1-Piece
- SCHAEFFLER Mechanical Puller 120 mm, 1-Piece
- SCHAEFFLER Mechanical Puller 380 mm, 1-Piece
- SCHAEFFLER Mechanical Puller 300 mm, 1-Piece
- SKF Mechanical Bearing Puller 250 mm
- SNR Mechanical Puller 1-Piece
- SCHAEFFLER Hydraulic Bearing Puller 3-Piece
