SCHAEFFLER Bearing Heater 85mm To 1700mm Bore Size HEATER1600-SMART-450V
- RS Stock No.:
- 312-409
- Mfr. Part No.:
- HEATER1600-SMART-450V
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£34,269.38
(exc. VAT)
£41,123.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34,269.38 |
*price indicative
- RS Stock No.:
- 312-409
- Mfr. Part No.:
- HEATER1600-SMART-450V
- Brand:
- SCHAEFFLER
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
| Brand | SCHAEFFLER | |
| Supply Voltage | 450V | |
| Maximum Bore Size | 1700mm | |
| Minimum Bore Size | 85mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Supply Voltage 450V | ||
Maximum Bore Size 1700mm | ||
Minimum Bore Size 85mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The SCHAEFFLER Induction heating device operates at 450 V with a power frequency range of 50 to 60 Hz. It has a power consumption of 40 kVA and a current rating of 80 A, making it suitable for high demand heating applications. The device can reach a maximum heating temperature of 240 °C, with heating time settings adjustable from 0 to 99 minutes.
Temperature and time control
Temperature and speed control
Overheating protection
Automatic power reduction
Temperature and speed control
Overheating protection
Automatic power reduction
Related links
- SCHAEFFLER Bearing Heater 215mm To 1700mm Bore Size HEATER1600-SMART-400V
- SCHAEFFLER Bearing Heater 215mm To 1700mm Bore Size HEATER1600-SMART-500V
- SCHAEFFLER Bearing Heater 85mm To 1700mm Bore Size HEATER1600-BASIC-400V
- SCHAEFFLER Bearing Heater 215mm To 1700mm Bore Size HEATER1600-BASIC-450V
- SCHAEFFLER Bearing Heater 215mm To 1700mm Bore Size HEATER1600-BASIC-500V
- SCHAEFFLER Bearing Heater 145mm To 1150mm Bore Size HEATER800-SMART-450V
- SCHAEFFLER Bearing Heater 135mm To 850mm Bore Size HEATER400-SMART-450V
- SCHAEFFLER Bearing Heater 60mm To 1050mm Bore Size HEATER600-SMART-450V