SCHAEFFLER Bearing Heater HEATER1600-SMART-400V 1700 mm 215 mm
- RS Stock No.:
- 312-950
- Mfr. Part No.:
- HEATER1600-SMART-400V
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£34,269.38
(exc. VAT)
£41,123.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34,269.38 |
*price indicative
- RS Stock No.:
- 312-950
- Mfr. Part No.:
- HEATER1600-SMART-400V
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Bearing Heater | |
| Maximum Bearing Weight | 1600kg | |
| Maximum Inside Diameter | 1700mm | |
| Minimum Inside Diameter | 215mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Bearing Heater | ||
Maximum Bearing Weight 1600kg | ||
Maximum Inside Diameter 1700mm | ||
Minimum Inside Diameter 215mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The SCHAEFFLER Induction heating device operates at 400 V with a power frequency range of 50 to 60 Hz. It has a power consumption of 40 kVA and a current rating of 100 A, providing efficient and powerful heating for industrial applications. The device can reach a maximum heating temperature of 240 °C, with an adjustable heating time between 0 and 99 minutes.
Temperature and time control
Temperature and speed control
Overheating protection
Automatic power reduction
Related links
- SCHAEFFLER Bearing Heater HEATER1600-SMART-500V 1700 mm 215 mm
- SCHAEFFLER Bearing Heater HEATER1600-BASIC-450V 1700 mm 215 mm
- SCHAEFFLER Bearing Heater HEATER1600-BASIC-500V 1700 mm 215 mm
- SCHAEFFLER Bearing Heater HEATER1600-BASIC-400V 1700 mm 85 mm
- SCHAEFFLER Bearing Heater HEATER1600-SMART-450V 1700 mm 85 mm
- SCHAEFFLER Bearing Heater HEATER400-SMART-400V 115 mm 850 mm
- SCHAEFFLER Bearing Heater HEATER600-SMART-400V 1050 mm 60 mm
- SCHAEFFLER Bearing Heater HEATER800-SMART-400V 1150 mm 145 mm
