SCHAEFFLER Bearing Heater HEATER600-SMART-450V 1050 mm 60 mm

Subtotal (1 unit)*

£16,539.74

(exc. VAT)

£19,847.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16,539.74

*price indicative

RS Stock No.:
312-076
Mfr. Part No.:
HEATER600-SMART-450V
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Bearing Heater

Maximum Inside Diameter

1050mm

Maximum Bearing Weight

600kg

Minimum Inside Diameter

60mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
NL
The SCHAEFFLER Induction heating device operates at 450 V with a power frequency range of 50 to 60 Hz. It has a power consumption of 18 kVA and a current rating of 40 A, suitable for moderate to high power heating applications. The device can reach a maximum heating temperature of 240 °C, with adjustable heating times from 0 to 99 minutes.

Temperature and time control

Temperature and speed control

Overheating protection

Automatic power reduction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy