SCHAEFFLER Bearing Heater 60mm To 1050mm Bore Size HEATER600-BASIC-450V

Subtotal (1 unit)*

£15,260.27

(exc. VAT)

£18,312.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15,260.27

*price indicative

RS Stock No.:
312-074
Mfr. Part No.:
HEATER600-BASIC-450V
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Supply Voltage

450V

Maximum Bore Size

1050mm

Minimum Bore Size

60mm

RoHS Status: Exempt

COO (Country of Origin):
NL
The SCHAEFFLER Induction heating device operates at 450 V with a power frequency range of 50 to 60 Hz. It has a power consumption of 18 kVA and a current rating of 40 A, making it ideal for moderate to high power heating applications. The device can achieve a maximum heating temperature of 240 °C, with heating time adjustable from 0 to 99 minutes.

Temperature and time control
Temperature and speed control
Overheating protection
Automatic power reduction

Related links