SCHAEFFLER Bearing Heater HEATER600-SMART-500V 1050 mm 130 mm

Subtotal (1 unit)*

£16,539.74

(exc. VAT)

£19,847.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16,539.74

*price indicative

RS Stock No.:
313-260
Mfr. Part No.:
HEATER600-SMART-500V
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Bearing Heater

Maximum Bearing Weight

600kg

Maximum Inside Diameter

1050mm

Minimum Inside Diameter

130mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
NL
The SCHAEFFLER Induction heating device operates at 500 V with a power frequency range of 50 to 60 Hz. It has a power consumption of 18 kVA and a current rating of 36 A, making it suitable for various heating applications. The device can achieve a maximum heating temperature of 240 °C, with adjustable heating time settings ranging from 0 to 99 minutes. Featuring a touch display for easy operation, it also comes with two magnetic probes for precise temperature monitoring.

Temperature and time control

Temperature and speed control

Overheating protection

Automatic power reduction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy