SCHAEFFLER Bearing Heater 60mm To 1050mm Bore Size HEATER600-BASIC-500V
- RS Stock No.:
- 312-958
- Mfr. Part No.:
- HEATER600-BASIC-500V
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£15,260.27
(exc. VAT)
£18,312.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15,260.27 |
*price indicative
- RS Stock No.:
- 312-958
- Mfr. Part No.:
- HEATER600-BASIC-500V
- Brand:
- SCHAEFFLER
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
| Brand | SCHAEFFLER | |
| Supply Voltage | 500V | |
| Maximum Bore Size | 1050mm | |
| Minimum Bore Size | 60mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Supply Voltage 500V | ||
Maximum Bore Size 1050mm | ||
Minimum Bore Size 60mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The SCHAEFFLER Induction heating device operates at 500 V with a power frequency range of 50 to 60 Hz. It features a power consumption of 18 kVA and a current rating of 36 A, providing reliable and efficient heating for industrial applications. The device can reach a maximum heating temperature of 240 °C, with adjustable heating time from 0 to 99 minutes.
Temperature and time control
Temperature and speed control
Overheating protection
Automatic power reduction
Temperature and speed control
Overheating protection
Automatic power reduction
Related links
- SCHAEFFLER Bearing Heater 60mm To 1050mm Bore Size HEATER600-BASIC-450V
- SCHAEFFLER Bearing Heater 60mm To 1050mm Bore Size HEATER600-SMART-450V
- SCHAEFFLER Bearing Heater 60mm To 1050mm Bore Size HEATER600-SMART-400V
- SCHAEFFLER Bearing Heater 130mm To 1050mm Bore Size HEATER600-SMART-500V
- SCHAEFFLER Bearing Heater 215mm To 1700mm Bore Size HEATER1600-BASIC-500V
- SCHAEFFLER Bearing Heater 85mm To 1700mm Bore Size HEATER1600-BASIC-400V
- SCHAEFFLER Bearing Heater 215mm To 1700mm Bore Size HEATER1600-BASIC-450V
- SCHAEFFLER Bearing Heater 215mm To 1700mm Bore Size HEATER1600-SMART-500V