SCHAEFFLER Bearing Heater HEATER400-SMART-500V 850 mm 135 mm

Subtotal (1 unit)*

£14,620.55

(exc. VAT)

£17,544.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14,620.55

*price indicative

RS Stock No.:
312-957
Mfr. Part No.:
HEATER400-SMART-500V
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Bearing Heater

Maximum Inside Diameter

850mm

Maximum Bearing Weight

400kg

Heater Type

AC Induction

Minimum Inside Diameter

135mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
NL
The SCHAEFFLER Induction heating device operates at 500 V with a power frequency range of 50 to 60 Hz. It has a power consumption of 12 kVA and a current rating of 24 A, making it suitable for moderate heating applications. The device can reach a maximum heating temperature of 240 °C, with heating time adjustable from 0 to 99 minutes.

Temperature and time control

Temperature and speed control

Overheating protection

Automatic power reduction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy