SKF Locating Ring Bearing Assembly For Use With Bearing Housing, FRB 19.5/215
- RS Stock No.:
- 462-567
- Mfr. Part No.:
- FRB 19.5/215
- Brand:
- SKF
Subtotal (1 unit)*
£43.50
(exc. VAT)
£52.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £43.50 |
*price indicative
- RS Stock No.:
- 462-567
- Mfr. Part No.:
- FRB 19.5/215
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Sub Type | Locating Ring | |
| Inside Diameter | 202mm | |
| Dimensions | 215 x 19.5 mm | |
| Standards/Approvals | RoHS | |
| For Use With | Bearing Housing | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Sub Type Locating Ring | ||
Inside Diameter 202mm | ||
Dimensions 215 x 19.5 mm | ||
Standards/Approvals RoHS | ||
For Use With Bearing Housing | ||
Zoya
The SKF Locating Ring is used in bearing for locating position must be secured axially in the housing. If the bearing seat in the housing and the bearing width do not match, locating rings are required. Typically, two locating rings are required per housing. One ring should be placed on each side of the bearing. If only one locating ring is required, it should be installed on the same side as the lock nut.
Axial Stability
Compensates for Dimensional Mismatches
Related links
- SKF Locating Ring Bearing Unit Accessory For Use With Bearing Housing, FRB 22/215
- SKF Locating Ring Bearing Unit Accessory For Use With Bearing Housing, FRB 10/250
- SKF Locating Ring Bearing Unit Accessory For Use With Bearing Housing, FRB 17/280
- SKF Locating Ring Bearing Unit Accessory For Use With Bearing Housing, FRB 17.5/200
- SKF Locating Ring Bearing Unit Accessory For Use With Bearing Housing, FRB 10/290
- SKF Locating Ring Bearing Unit Accessory For Use With Bearing Housing, FRB 10/320
- SKF Locating Ring Bearing Unit Accessory For Use With Bearing Housing, FRB 10/440
- SKF Locating Ring Bearing Unit Accessory For Use With Bearing Housing, FRB 10/230
