SKF FRB Series Locating Ring For Use With Bearing Housing, FRB 12.5/200
- RS Stock No.:
- 460-775
- Mfr. Part No.:
- FRB 12.5/200
- Brand:
- SKF
Subtotal (1 unit)*
£29.27
(exc. VAT)
£35.12
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £29.27 |
*price indicative
- RS Stock No.:
- 460-775
- Mfr. Part No.:
- FRB 12.5/200
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Locating Ring | |
| Inner Diameter | 340mm | |
| Outer Diameter | 360mm | |
| Dimensions | 360 x 10mm | |
| Series | FRB Series | |
| For Use With | Bearing Housing | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Locating Ring | ||
Inner Diameter 340mm | ||
Outer Diameter 360mm | ||
Dimensions 360 x 10mm | ||
Series FRB Series | ||
For Use With Bearing Housing | ||
- COO (Country of Origin):
- CN
Zoya
The SKF Locating Ring is used in bearing for locating position must be secured axially in the housing. If the bearing seat in the housing and the bearing width do not match, locating rings are required. Typically, two locating rings are required per housing. One ring should be placed on each side of the bearing. If only one locating ring is required, it should be installed on the same side as the lock nut.
Axial Stability
Compensates for Dimensional Mismatches
Compensates for Dimensional Mismatches
Related links
- SKF FRB Series Locating Ring For Use With Bearing Housing, FRB 17.5/200
- SKF FRB Series Locating Ring For Use With Bearing Housing, FRB 10/290
- SKF FRB Series Locating Ring For Use With Bearing Housing, FRB 10/260
- SKF FRB Series Locating Ring For Use With Bearing Housing, FRB 10/250
- SKF FRB Series Locating Ring For Use With Bearing Housing, FRB 10/360
- SKF FRB Series Locating Ring For Use With Bearing Housing, FRB 10/230
- SKF FRB Series Locating Ring For Use With Bearing Housing, FRB 10/320
- SKF FRB Series Locating Ring For Use With Bearing Housing, FRB 19.5/215
