SKF FRB Series Locating Ring For Use With Bearing Housing, FRB 17.5/200

Subtotal (1 unit)*

£36.35

(exc. VAT)

£43.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.35

*price indicative

RS Stock No.:
461-138
Mfr. Part No.:
FRB 17.5/200
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Type

Locating Ring

Inner Diameter

187mm

Outer Diameter

200mm

Dimensions

200 x 17.5mm

Series

FRB Series

For Use With

Bearing Housing

COO (Country of Origin):
CN

Zoya


The SKF Locating Ring is used in bearing for locating position must be secured axially in the housing. If the bearing seat in the housing and the bearing width do not match, locating rings are required. Typically, two locating rings are required per housing. One ring should be placed on each side of the bearing. If only one locating ring is required, it should be installed on the same side as the lock nut.

Axial Stability
Compensates for Dimensional Mismatches

Related links