SKF FRB Series Locating Ring For Use With Bearing Housing, FRB 10/290
- RS Stock No.:
- 462-507
- Mfr. Part No.:
- FRB 10/290
- Brand:
- SKF
Subtotal (1 unit)*
£52.08
(exc. VAT)
£62.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.08 |
*price indicative
- RS Stock No.:
- 462-507
- Mfr. Part No.:
- FRB 10/290
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Locating Ring | |
| Inner Diameter | 270mm | |
| Outer Diameter | 290mm | |
| Dimensions | 290 x 10mm | |
| Series | FRB Series | |
| For Use With | Bearing Housing | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Locating Ring | ||
Inner Diameter 270mm | ||
Outer Diameter 290mm | ||
Dimensions 290 x 10mm | ||
Series FRB Series | ||
For Use With Bearing Housing | ||
- COO (Country of Origin):
- CN
Zoya
The SKF Locating Ring is used in bearing for locating position must be secured axially in the housing. If the bearing seat in the housing and the bearing width do not match, locating rings are required. Typically, two locating rings are required per housing. One ring should be placed on each side of the bearing. If only one locating ring is required, it should be installed on the same side as the lock nut.
Axial Stability
Compensates for Dimensional Mismatches
Compensates for Dimensional Mismatches
Related links
- SKF FRB Series Locating Ring For Use With Bearing Housing, FRB 10/260
- SKF FRB Series Locating Ring For Use With Bearing Housing, FRB 10/250
- SKF FRB Series Locating Ring For Use With Bearing Housing, FRB 10/360
- SKF FRB Series Locating Ring For Use With Bearing Housing, FRB 10/320
- SKF FRB Series Locating Ring For Use With Bearing Housing, FRB 10/230
- SKF FRB Series Locating Ring For Use With Bearing Housing, FRB 10/440
- SKF FRB Series Locating Ring For Use With Bearing Housing, FRB 10/460
- SKF FRB Series Locating Ring For Use With Bearing Housing, FRB 17.5/200
