SKF TIH Induction Heater Yoke For Use With Induction Heater, TIH 220-Y6

Subtotal (1 unit)*

£591.02

(exc. VAT)

£709.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£591.02

*price indicative

RS Stock No.:
308-928
Mfr. Part No.:
TIH 220-Y6
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Type

Induction Heater Yoke

Dimensions

40 x 40 x 430mm

Series

TIH

For Use With

Induction Heater

RoHS Status: Exempt

COO (Country of Origin):
NL
The SKF yoke is expertly designed for use with TIH 220m induction heaters, providing exceptional stability and support during heating applications. Made from high-quality materials, it boasts an impressive construction that ensures longevity, making it an ideal solution for professionals seeking reliability. The yoke's dimensions of 40 x 40 x 430 mm facilitate easy handling, while its lightweight design of 5.12 kg allows for effortless operation. Whether used in workshops or industrial settings, this yoke enhances the efficiency of your heating processes and reduces downtime, ensuring optimal performance with every use.

Optimised for compatibility with TIH 220m induction heaters.
Constructed from durable materials ensuring long-lasting performance.
Lightweight design enhances usability and reduces operator fatigue.
Compact dimensions support versatile usage across various applications.
Allows for enhanced precision in heating operations.

Related links