SKF TIH Induction Heater Yoke For Use With Induction Heater, TIH 220-Y4
- RS Stock No.:
- 308-927
- Mfr. Part No.:
- TIH 220-Y4
- Brand:
- SKF
Subtotal (1 unit)*
£1,034.33
(exc. VAT)
£1,241.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,034.33 |
*price indicative
- RS Stock No.:
- 308-927
- Mfr. Part No.:
- TIH 220-Y4
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Induction Heater Yoke | |
| Dimensions | 28 x 28 x 430mm | |
| Series | TIH | |
| For Use With | Induction Heater | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Induction Heater Yoke | ||
Dimensions 28 x 28 x 430mm | ||
Series TIH | ||
For Use With Induction Heater | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The SKF yoke is expertly designed to enhance the performance of TIH 220m induction heaters. Built with precision engineering, this yoke combines robustness with functionality, allowing for efficient heating application. Its unique dimensions ensure compatibility with various tasks, providing reliability for diverse industrial needs. This yoke not only improves operational efficiency but also enhances user experience, making it an indispensable accessory for professionals in the field. With high-quality materials and a thoughtful design, it stands out as a perfect solution for users looking for an effective heating application method. The yoke facilitates an easy and safe handling process, ensuring that temperature management is safe and effective across varying workloads.
Designed for compatibility with TIH 220m induction heaters.
Constructed with high-quality materials for durability.
Facilitates safe and efficient heating applications.
Optimises operational efficiency across various tasks.
Compact dimensions for easy handling and storage.
Crafted to support a range of industrial applications.
Constructed with high-quality materials for durability.
Facilitates safe and efficient heating applications.
Optimises operational efficiency across various tasks.
Compact dimensions for easy handling and storage.
Crafted to support a range of industrial applications.
Related links
- SKF TIH Induction Heater Yoke For Use With Induction Heater, TIH 100-Y4
- SKF TIH Induction Heater Yoke For Use With Induction Heater, TIH 030-Y4
- SKF TIH Induction Heater Yoke For Use With Induction Heater, TIH 220-Y6
- SKF TIH Induction Heater Yoke For Use With Induction Heater, TIH 100-Y3
- SKF TIH Induction Heater Yoke For Use With Induction Heater, TIH 030-Y7
- SKF TIH Induction Heater Yoke For Use With Induction Heater, TIH 030-Y2
- SKF TIH Induction Heater Yoke For Use With Induction Heater, TIH 030-Y3
- SKF TIH Induction Heater Yoke For Use With Induction Heater, TIH 030-Y6
