SKF TIH Induction Heater Yoke For Use With Induction Heater, TIH 030-Y4
- RS Stock No.:
- 308-653
- Mfr. Part No.:
- TIH 030-Y4
- Brand:
- SKF
Subtotal (1 unit)*
£170.45
(exc. VAT)
£204.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £170.45 |
*price indicative
- RS Stock No.:
- 308-653
- Mfr. Part No.:
- TIH 030-Y4
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Induction Heater Yoke | |
| Dimensions | 28 x 28 x 215mm | |
| Series | TIH | |
| For Use With | Induction Heater | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Induction Heater Yoke | ||
Dimensions 28 x 28 x 215mm | ||
Series TIH | ||
For Use With Induction Heater | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The SKF yoke 28 x 28 x 215 mm is a critical component designed for compatibility with induction heaters, ensuring optimal performance when used with the TIH 030 series. This robust part serves not only as a replacement but also enhances the versatility of your induction heating applications. With its precise dimensions and quality construction, it guarantees a seamless fit and reliable functionality. Crafted with meticulous attention to detail, this yoke exemplifies the manufacturer's commitment to providing superior engineering solutions, making it an essential addition for professionals seeking enhanced efficiency in their heating processes. Its utility goes beyond mere replacement
it empowers users to maximise the potential of their equipment with confidence.
Designed for seamless integration with TIH 030 induction heaters.
Lightweight construction allows for easy handling.
Engineered for long-lasting durability and reliability.
Facilitates efficient heating processes in various applications.
Optimises performance, enhancing overall equipment effectiveness.
Lightweight construction allows for easy handling.
Engineered for long-lasting durability and reliability.
Facilitates efficient heating processes in various applications.
Optimises performance, enhancing overall equipment effectiveness.
Related links
- SKF TIH Induction Heater Yoke For Use With Induction Heater, TIH 220-Y4
- SKF TIH Induction Heater Yoke For Use With Induction Heater, TIH 100-Y4
- SKF TIH Induction Heater Yoke For Use With Induction Heater, TIH 030-Y3
- SKF TIH Induction Heater Yoke For Use With Induction Heater, TIH 030-Y7
- SKF TIH Induction Heater Yoke For Use With Induction Heater, TIH 030-Y2
- SKF TIH Induction Heater Yoke For Use With Induction Heater, TIH 030-Y6
- SKF TIH Induction Heater Yoke For Use With Induction Heater, TIH 220-Y6
- SKF TIH Induction Heater Yoke For Use With Induction Heater, TIH 100-Y3
