SKF TIH Induction Heater Yoke For Use With Induction Heater, TIH 100-Y3
- RS Stock No.:
- 308-923
- Mfr. Part No.:
- TIH 100-Y3
- Brand:
- SKF
Subtotal (1 unit)*
£295.48
(exc. VAT)
£354.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £295.48 |
*price indicative
- RS Stock No.:
- 308-923
- Mfr. Part No.:
- TIH 100-Y3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Induction Heater Yoke | |
| Dimensions | 20 x 20 x 296mm | |
| Series | TIH | |
| For Use With | Induction Heater | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Induction Heater Yoke | ||
Dimensions 20 x 20 x 296mm | ||
Series TIH | ||
For Use With Induction Heater | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SKF exceptional yoke designed to enhance the functionality of TIH 100m induction heaters. Crafted with precision, this yoke measures 20 x 20 x 296 mm, offering a robust solution for various applications. The product caters to specific user needs, ensuring a reliable performance that aligns with the high standards set by the manufacturer. Its lightweight design, weighing merely 0.9 kg, allows for easy handling and installation, making it an ideal choice for both professional settings and DIY enthusiasts. Users can appreciate the meticulous engineering behind this accessory, which seamlessly integrates with induction heating systems, providing durability and efficiency. This yoke guarantees a smooth performance, thus reinforcing the commitment to quality and innovation.
Designed specifically for TIH 100m induction heaters.
Constructed for optimum durability under various conditions.
Lightweight for easy manoeuvrability and installation.
Precision engineering ensures precise application with every use.
Robust dimensions allow compatibility with diverse heating tasks.
Engineered to provide a reliable performance consistently.
Constructed for optimum durability under various conditions.
Lightweight for easy manoeuvrability and installation.
Precision engineering ensures precise application with every use.
Robust dimensions allow compatibility with diverse heating tasks.
Engineered to provide a reliable performance consistently.
Related links
- SKF TIH Induction Heater Yoke For Use With Induction Heater, TIH 030-Y3
- SKF TIH Induction Heater Yoke For Use With Induction Heater, TIH 100-Y4
- SKF TIH Induction Heater Yoke For Use With Induction Heater, TIH 100-Y2
- SKF TIH Induction Heater Yoke For Use With Induction Heater, TIH 220-Y6
- SKF TIH Induction Heater Yoke For Use With Induction Heater, TIH 220-Y4
- SKF TIH Induction Heater Yoke For Use With Induction Heater, TIH 030-Y7
- SKF TIH Induction Heater Yoke For Use With Induction Heater, TIH 030-Y2
- SKF TIH Induction Heater Yoke For Use With Induction Heater, TIH 030-Y6
