TE Connectivity CR2016, CR2032 Battery Holder Surface Mount
- RS Stock No.:
- 904-649
- Mfr. Part No.:
- BAT-HLD-003-SMT
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£8.14
(exc. VAT)
£9.77
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £8.14 | £0.814 |
*price indicative
- RS Stock No.:
- 904-649
- Mfr. Part No.:
- BAT-HLD-003-SMT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Compatible Battery Size | CR2016, CR2032 | |
| Product Type | Battery Holder | |
| Sub Type | Battery Holder | |
| Number of Cells | 1 | |
| Mount Type | Board | |
| Body Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Standards/Approvals | No | |
| Series | BAT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Compatible Battery Size CR2016, CR2032 | ||
Product Type Battery Holder | ||
Sub Type Battery Holder | ||
Number of Cells 1 | ||
Mount Type Board | ||
Body Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Standards/Approvals No | ||
Series BAT | ||
- COO (Country of Origin):
- CN
The TE Connectivity Battery Retainer delivers a secure electrical contact for Compact electronics. This low-profile horizontal surface mount component is engineered from nickel-plated phosphor bronze to hold one twenty millimetre lithium cell reliably on the board.
Fits twenty millimetre coin cells including CR2016 to CR2032
Nickel-plated phosphor bronze construction provides Durable contact
Surface mount design optimises space on computer motherboards
Related links
- TE Connectivity CR2032 Battery Holder PCB Connection
- TE Connectivity CR2450 Battery Holder PCB Connection
- TE Connectivity Button Cell Battery Holder Leaf Spring
- RS PRO CR2032 Battery Holder Surface Mount
- TE Connectivity CR1220 Battery Holder PC Pin
- Wurth Elektronik CR2016 CR2025 Battery Holder
- HARWIN CR2016 CR2032 Battery Holder Solder Tag
- Wurth Elektronik CR2016 CR2032 Battery Holder Prong Snap
