TE Connectivity CR1220 Battery Holder PC Pin
- RS Stock No.:
- 817-179
- Mfr. Part No.:
- BAT-HLD-012-THM
- Brand:
- TE Connectivity
Subtotal (1 pack of 400 units)*
£214.01
(exc. VAT)
£256.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £214.01 | £0.535 |
*price indicative
- RS Stock No.:
- 817-179
- Mfr. Part No.:
- BAT-HLD-012-THM
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Compatible Battery Size | CR1220 | |
| Product Type | Battery Holder | |
| Number of Cells | 1 | |
| Mount Type | Through Hole | |
| Termination Type | PC Pin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Compatible Battery Size CR1220 | ||
Product Type Battery Holder | ||
Number of Cells 1 | ||
Mount Type Through Hole | ||
Termination Type PC Pin | ||
- COO (Country of Origin):
- TW
The TE Connectivity battery holder offers a reliable solution for securing CR1216 and CR1225 batteries in various applications, ensuring stable power delivery and proper alignment.
Compatible with CR1216 and CR1225 battery types
Designed for horizontal PCB mount orientation
Constructed with nickel plating for enhanced conductivity
Features a sturdy phosphor bronze body for durability
Operates effectively within a temperature range of -30 to 70 °C
Available in bulk packaging of 500 units for convenience
Related links
- TE Connectivity Button Cell Battery Holder Leaf Spring
- TE Connectivity CR2032 Battery Holder PCB Connection
- TE Connectivity CR2016, CR2032 Battery Holder Surface Mount
- TE Connectivity CR2450 Battery Holder PCB Connection
- RS PRO CR1220 Battery Holder Leaf Spring
- RS PRO CR1220 Battery Holder Surface Mount
- RS PRO CR1216, CR1220 Battery Holder Solder Tag
- TE Connectivity CR1225 Coin Cell Solder
