TE Connectivity Battery Holder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
526-251
Distrelec Article No.:
304-49-324
Mfr. Part No.:
1318164-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Battery Holder

Sub Type

Battery Carrier

Mount Type

Base

Body Material

Thermoplastic

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC

Length

10.6mm

Width

6.7mm

COO (Country of Origin):
JP
The TE Connectivity battery holder is designed to seamlessly accommodate the ML614 battery, making it an essential component for various applications requiring reliable power solutions. With its horizontal orientation and two-position design, this holder ensures an efficient connection and accessibility for maintenance and replacement tasks. Engineered with a thermoplastic body and incorporating gold plating for enhanced conductivity, it guarantees optimal performance even in challenging environments. The operating temperature range of -40 to 85 °C further solidifies its reliability. Ideal for PCB mounting, this battery holder promises to uphold the highest standards of craftsmanship, catering to both professional and hobbyist needs with unparalleled convenience.

Designed specifically for ML614 battery compatibility

Constructed from durable thermoplastic for long-lasting use

Offers a horizontal PCB mount orientation for space efficiency

Features gold plating for superior conductivity

Supports a significant maximum contact current rating

Provided with a tape and reel packaging method for easy integration into assembly lines

Compliant with multiple international standards for reliability and safety

Lightweight design aids in keeping overall project weight low

Eliminates the need for complex mounting configurations

Supports operation in extreme temperatures without compromising performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy