TE Connectivity, 21080 Series 4 Way Female Battery Connector, Vertical, Board, 30V, 1A

Subtotal (1 reel of 2000 units)*

£6,249.30

(exc. VAT)

£7,499.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£6,249.30£3.125

*price indicative

RS Stock No.:
470-595
Distrelec Article No.:
304-49-646
Mfr. Part No.:
2108074-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Battery Connector

Number of Contacts

4

Current

1A

Mount Type

Board

Orientation

Vertical

Connector Gender

Female

Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016

Series

21080

COO (Country of Origin):
CN
The TE Connectivity Innovative board-to-board connector offers an efficient solution for compact and reliable signal transmission in various electronic applications. Designed with a 3 mm centreline, the receptacle accommodates four positions, making it ideal for printed circuit board mount configurations. Built to operate at 30 VDC and a wide temperature range of -40 to 85 °C, it ensures consistent performance under challenging conditions. The vertical PCB mount orientation enhances space utilisation, while the low halogen materials underscore a commitment to environmental compliance. With a focus on durability and functionality, this connector is suitable for a diverse array of applications, including DC jack connectivity, making it a versatile choice for designers and engineers alike.

Optimised for board mount applications to support diverse electronic designs

Vertical orientation simplifies assembly and enhances PCB layout options

Engineered to support robust signal connections, ensuring reliability in operational performance

Low halogen content aligns with eco-friendly standards for environmental sustainability

Compatible with high-density layouts, facilitating efficient use of space on PCBs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy