MEAN WELL RPB-1600-48CAN Battery Charger For Lead Acid, Lithium-Ion 48 V 24 Cell, Batteries Included

Subtotal (1 unit)*

£323.84

(exc. VAT)

£388.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£323.84

*price indicative

RS Stock No.:
588-975
Mfr. Part No.:
RPB-1600-48CAN
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Battery Sizes Charged

48 V

Chemistries Charged

Lead Acid, Lithium-Ion

Number of Cells Charged

24

Batteries Included

Yes

Model Number

RPB-1600-48CAN

COO (Country of Origin):
TW
The MEANWELL Single Output AC/DC charger with a high power density. Three embedded charging curves, specifically for the lead-acid batteries. It is cooled by thermostatically controlled fan. It provides various protection mechanisms offering safety for diversified types of applications.

CAN bus protocol
Protection against short circuit
Protection against Over voltage and over temperature
CE and EAC compliant

Related links

Recently viewed