MEAN WELL NPB-1700-12 Battery Charger For Lead Acid, Lithium-Ion, Batteries Included
- RS Stock No.:
- 424-875
- Mfr. Part No.:
- NPB-1700-12
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£270.89
(exc. VAT)
£325.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £270.89 |
*price indicative
- RS Stock No.:
- 424-875
- Mfr. Part No.:
- NPB-1700-12
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Chemistries Charged | Lead Acid, Lithium-Ion | |
| Batteries Included | Yes | |
| Model Number | NPB-1700-12 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Chemistries Charged Lead Acid, Lithium-Ion | ||
Batteries Included Yes | ||
Model Number NPB-1700-12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL 1700W High Reliable Ultra Wide Output Range Intelligent Battery Charger has an input range of 90 to 264VAC and an output range of 10.5 to 21VDC with a maximum output current of 85A.
Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 4
RoHS Compliant
Packing quantity 4
Related links
- MEAN WELL NPB-1700-48 Battery Charger For Lead Acid Batteries Included
- MEAN WELL NPB-1700-24 Battery Charger For Lead Acid Batteries Included
- MEAN WELL ENC-120-12 Battery Charger For Lead Acid Batteries Included
- MEAN WELL NPB-450-72NFC Battery Charger For Lead Acid Batteries Included
- MEAN WELL NPB-450-24NFC Battery Charger For Lead Acid Batteries Included
- MEAN WELL NPB-450-12NFC Battery Charger For Lead Acid Batteries Included
- MEAN WELL HEP-600C-24 Battery Charger For Lead Acid Batteries Included
- MEAN WELL DBU-3200-48 Battery Charger For Lead Acid Batteries Included
