MEAN WELL NPB-1700-48 Battery Charger For Lead Acid, Lithium-Ion, Batteries Included

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£302.79

(exc. VAT)

£363.35

(inc. VAT)

RS Stock No.:
424-990
Mfr. Part No.:
NPB-1700-48
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Chemistries Charged

Lead Acid, Lithium-Ion

Batteries Included

Yes

Model Number

NPB-1700-48

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL Ultra Wide Output Range Intelligent Battery Charger features a boost charge voltage of 57.6V and a float charge voltage of 55.2V. It has a charge voltage range of 42 to 80V, with a maximum output current of 25A and a maximum power of 1680W.

Shut down output voltage, re-power on to recover
Shut down output voltage, recovers automatically after temperature goes down

Related links