MEAN WELL NPB-450-24NFC NPB-450 Battery Charger For 28.8 V, Lead Acid, Lithium-ion 13.5 A, 45 to 155 Ah Wide Output
- RS Stock No.:
- 424-852
- Distrelec Article No.:
- 304-07-772
- Mfr. Part No.:
- NPB-450-24NFC
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£121.57
(exc. VAT)
£145.88
(inc. VAT)
Add 1 unit to get free delivery
Temporarily out of stock
- 3 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.57 |
*price indicative
- RS Stock No.:
- 424-852
- Distrelec Article No.:
- 304-07-772
- Mfr. Part No.:
- NPB-450-24NFC
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Battery Charger | |
| Output Voltage | 28.8 V | |
| Maximum Charge Current | 13.5A | |
| Compatible Battery Chemistry | Lead Acid, Lithium-ion | |
| Compatible Battery Size | 45 to 155 Ah | |
| Battery Charger Type | Wide Output Range with Power Supply | |
| Maximum Output Power | 453.6W | |
| Number of Charge Stages | 3 | |
| Weight | 1.02kg | |
| Standards/Approvals | PFC, CE, cRUus (UL62368-1), DEKRA (BS EN/EN62368-1), UKCA | |
| Series | NPB-450 | |
| Model Number | NPB-450-24NFC | |
| Maximum Input Voltage | 370, 264V dc | |
| Minimum Input Voltage | 127, 90V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Battery Charger | ||
Output Voltage 28.8 V | ||
Maximum Charge Current 13.5A | ||
Compatible Battery Chemistry Lead Acid, Lithium-ion | ||
Compatible Battery Size 45 to 155 Ah | ||
Battery Charger Type Wide Output Range with Power Supply | ||
Maximum Output Power 453.6W | ||
Number of Charge Stages 3 | ||
Weight 1.02kg | ||
Standards/Approvals PFC, CE, cRUus (UL62368-1), DEKRA (BS EN/EN62368-1), UKCA | ||
Series NPB-450 | ||
Model Number NPB-450-24NFC | ||
Maximum Input Voltage 370, 264V dc | ||
Minimum Input Voltage 127, 90V dc | ||
- COO (Country of Origin):
- CN
The MEANWELL Battery Charger highly reliable ultra wide output range 453W Intelligent features built-in CAN bus control, manual 2/3 stage setting, and 4 built-in charging curves via DIP switch. It allows easy setup of charging parameters via the NFC interface. The charger provides an output voltage range of 21 to 42V and a maximum output current of 13.5A. It is recommended for battery capacities of 45 to 155Ah.
Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 8
Related links
- MEAN WELL NPB-450-72NFC Battery Charger For Lead Acid Batteries Included
- MEAN WELL NPB-450-12NFC Battery Charger For Lead Acid Batteries Included
- MEAN WELL NPB-1700-48 Battery Charger For Lead Acid Batteries Included
- MEAN WELL NPB-1700-12 Battery Charger For Lead Acid Batteries Included
- MEAN WELL NPB-1700-24 Battery Charger For Lead Acid Batteries Included
- MEAN WELL HEP-600C-24 Battery Charger For Lead Acid Batteries Included
- MEAN WELL DBU-3200-48 Battery Charger For Lead Acid Batteries Included
- MEAN WELL ENC-120-12 Battery Charger For Lead Acid Batteries Included
