MEAN WELL DBU-3200-48 DBU-3200 Battery Charger For 47.5/58.8 V, Lead Acid, Lithium-ion 55 A, 24 Single Output
- RS Stock No.:
- 424-970
- Distrelec Article No.:
- 304-06-462
- Mfr. Part No.:
- DBU-3200-48
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£567.50
(exc. VAT)
£681.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £567.50 |
*price indicative
- RS Stock No.:
- 424-970
- Distrelec Article No.:
- 304-06-462
- Mfr. Part No.:
- DBU-3200-48
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Battery Charger | |
| Output Voltage | 47.5/58.8 V | |
| Maximum Charge Current | 55A | |
| Battery Charger Type | Single Output | |
| Compatible Battery Chemistry | Lead Acid, Lithium-ion | |
| Compatible Number of Cells | 24 | |
| Weight | 2.76kg | |
| Series | DBU-3200 | |
| Standards/Approvals | UL62368-1 BS EN/EN62368-1 EAC TPTC004 CB IEC62368-1 CE UKCA | |
| Number of Charge Stages | 3 | |
| Model Number | DBU-3200-48 | |
| Maximum Input Voltage | 370, 264V dc | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Battery Charger | ||
Output Voltage 47.5/58.8 V | ||
Maximum Charge Current 55A | ||
Battery Charger Type Single Output | ||
Compatible Battery Chemistry Lead Acid, Lithium-ion | ||
Compatible Number of Cells 24 | ||
Weight 2.76kg | ||
Series DBU-3200 | ||
Standards/Approvals UL62368-1 BS EN/EN62368-1 EAC TPTC004 CB IEC62368-1 CE UKCA | ||
Number of Charge Stages 3 | ||
Model Number DBU-3200-48 | ||
Maximum Input Voltage 370, 264V dc | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- TW
The MEANWELL AC-DC Enclosed Charge with PFC and Output 55.2Vdc at 55A and 1U low profile and Built-in OR-ing FET and 3 stage charging curves and protocol PMBus.
Warranty pack 60 Months Bring-In
RoHS Compliant
Packing quantity 4
Related links
- MEAN WELL NPB-1700-48 Battery Charger For Lead Acid Batteries Included
- MEAN WELL NPB-450-72NFC Battery Charger For Lead Acid Batteries Included
- MEAN WELL HEP-600C-24 Battery Charger For Lead Acid Batteries Included
- MEAN WELL NPB-1700-12 Battery Charger For Lead Acid Batteries Included
- MEAN WELL NPB-1700-24 Battery Charger For Lead Acid Batteries Included
- MEAN WELL NPB-450-24NFC Battery Charger For Lead Acid Batteries Included
- MEAN WELL ENC-120-12 Battery Charger For Lead Acid Batteries Included
- MEAN WELL ENC-120-24 Battery Charger For Lead Acid Batteries Included
