MEAN WELL NPB-1700-48 NPB - 1700 Battery Charger For 80V, Lead Acid 25 A Lead Acid

Subtotal (1 unit)*

£302.79

(exc. VAT)

£363.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£302.79

*price indicative

RS Stock No.:
285-8488
Distrelec Article No.:
302-61-060
Mfr. Part No.:
NPB-1700-48
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Battery Charger

Output Voltage

80V

Maximum Charge Current

25A

Battery Charger Type

Lead Acid

Compatible Battery Chemistry

Lead Acid

Series

NPB - 1700

Standards/Approvals

BS EN/EN62368

Number of Charge Stages

3

Maximum Input Voltage

42V

Model Number

NPB-1700-48

Minimum Input Voltage

21V

COO (Country of Origin):
CN
The Battery Charger is a miniaturized, versatile and ultra wide voltage intelligent charger. It utilizes a fully digital control design with automatic battery voltage detection technology, with five key features including intelligent, versatile, user fire safe, and compact. The series have four models with output voltage ranges of 10.5 to 21V, 21 to 42V and 42 respectively.

Remote on off control

Smart programmer available

Thermal control DC fan for noise reduction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy