MEAN WELL NPB-450-48 NPB-450 Battery Charger For 80V, AGM, Lead Acid Batteries, GEL, Li-ion (Lithium Iron/Lithium

Subtotal (1 unit)*

£97.98

(exc. VAT)

£117.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 7 unit(s) shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£97.98

*price indicative

RS Stock No.:
145-115
Distrelec Article No.:
302-61-081
Mfr. Part No.:
NPB-450-48
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Battery Charger

Output Voltage

80V

Maximum Charge Current

4.5A

Compatible Battery Size

45 to 155 Ah

Compatible Battery Chemistry

AGM, Lead Acid Batteries, GEL, Li-ion (Lithium Iron/Lithium Manganese)

Battery Charger Type

Wide Output Range with Power Supply

Maximum Output Power

456.96W

Series

NPB-450

Weight

1.02kg

Number of Charge Stages

3

Standards/Approvals

DEKRA (BS EN/EN62368-1,BS EN/EN60335-1/2-29), EAC (TPTC004), CE, UKCA, PFC, CB (IEC62368-1,IEC60335-1/2-29), cRUus (UL62368-1)

Maximum Input Voltage

370, 264V dc

Model Number

NPB-450-48

Minimum Input Voltage

127, 90V dc

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL battery charger utilises a fully digital control design with automatic battery voltage detection technology. With a universal AC input it makes it a versatile and reliable power supply solution for various applications.

Auto ranging with ultra-wide charging voltage

Built-in CAN Bus protocol for control and monitoring

Programmable charging curve via NFC interface

Multiple protections for safe operation

Temperature compensation for battery life extension

Remote ON/OFF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy