MEAN WELL NPB-450-24 NPB-450 Battery Charger For 42V, Lead Acid Batteries, Li-ion (Lithium Iron/Lithium Manganese), GEL,
- RS Stock No.:
- 145-117
- Distrelec Article No.:
- 302-61-080
- Mfr. Part No.:
- NPB-450-24
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£97.98
(exc. VAT)
£117.58
(inc. VAT)
FREE delivery for orders over £60.00
- 8 unit(s) shipping from 03 July 2026
- Plus 8 unit(s) shipping from 21 August 2026
Units | Per unit |
|---|---|
| 1 + | £97.98 |
*price indicative
- RS Stock No.:
- 145-117
- Distrelec Article No.:
- 302-61-080
- Mfr. Part No.:
- NPB-450-24
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Battery Charger | |
| Output Voltage | 42V | |
| Maximum Charge Current | 4.5A | |
| Battery Charger Type | Wide Output Range with Power Supply | |
| Compatible Battery Chemistry | Lead Acid Batteries, Li-ion (Lithium Iron/Lithium Manganese), GEL, AGM | |
| Compatible Battery Size | 45 to 155 Ah | |
| Maximum Output Power | 453.6W | |
| Series | NPB-450 | |
| Standards/Approvals | CE, cRUus (UL62368-1), UKCA, PFC, EAC (TPTC004), CB (IEC62368-1,IEC60335-1/2-29), DEKRA (BS EN/EN62368-1,BS EN/EN60335-1/2-29) | |
| Number of Charge Stages | 3 | |
| Weight | 1.02kg | |
| Maximum Input Voltage | 370, 264V dc | |
| Model Number | NPB-450-24 | |
| Minimum Input Voltage | 127, 90V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Battery Charger | ||
Output Voltage 42V | ||
Maximum Charge Current 4.5A | ||
Battery Charger Type Wide Output Range with Power Supply | ||
Compatible Battery Chemistry Lead Acid Batteries, Li-ion (Lithium Iron/Lithium Manganese), GEL, AGM | ||
Compatible Battery Size 45 to 155 Ah | ||
Maximum Output Power 453.6W | ||
Series NPB-450 | ||
Standards/Approvals CE, cRUus (UL62368-1), UKCA, PFC, EAC (TPTC004), CB (IEC62368-1,IEC60335-1/2-29), DEKRA (BS EN/EN62368-1,BS EN/EN60335-1/2-29) | ||
Number of Charge Stages 3 | ||
Weight 1.02kg | ||
Maximum Input Voltage 370, 264V dc | ||
Model Number NPB-450-24 | ||
Minimum Input Voltage 127, 90V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL NPB-450-48 NPB-450 Battery Charger For 80V Lead Acid Batteries Li-ion (Lithium Iron/Lithium
- MEAN WELL NPB-450-12 NPB-450 Battery Charger For 21V Lead Acid Batteries Li-ion (Lithium Iron/Lithium
- MEAN WELL NPB-1200-24 NPB-1200 Battery Charger For 42V AGM Lead Acid
- MEAN WELL NPB-1200-48 NPB-1200 Battery Charger For 80V Lead Acid Batteries,
- MEAN WELL NPB-750-48 NPB-750 Battery Charger For 80V Li-ion (Lithium Iron) Lead Acid Batteries, Lithium
- MEAN WELL NPP-750-12 NPP-750 Battery Charger For 12V Lead Acid Batteries Lithium Manganese, Li-ion (Lithium
- MEAN WELL NPB-120-12AD1 NPB-120 Battery Charger For 15.2V Lead Acid Batteries Lithium Manganese, GEL 1.5
- MEAN WELL NPP-750-48 NPP-750 Battery Charger For 48V AGM Lead Acid
