MEAN WELL NPB-240-48XLR NPB-240 Battery Charger For 60.8V, Li-ion, Lead Acid 3 A with 4-Pin plug Wide Output Range
- RS Stock No.:
- 145-274
- Distrelec Article No.:
- 302-61-069
- Mfr. Part No.:
- NPB-240-48XLR
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£49.03
(exc. VAT)
£58.84
(inc. VAT)
FREE delivery for orders over £60.00
- 3 unit(s) ready to ship
- Plus 3 unit(s) shipping from 26 June 2026
Units | Per unit |
|---|---|
| 1 + | £49.03 |
*price indicative
- RS Stock No.:
- 145-274
- Distrelec Article No.:
- 302-61-069
- Mfr. Part No.:
- NPB-240-48XLR
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Battery Charger | |
| Output Voltage | 60.8V | |
| Maximum Charge Current | 3A | |
| Plug Type | 4-Pin | |
| Battery Charger Type | Wide Output Range | |
| Compatible Battery Chemistry | Li-ion, Lead Acid | |
| Termination Type | Terminal Block | |
| Maximum Output Power | 243.2W | |
| Weight | 1.3kg | |
| Series | NPB-240 | |
| Standards/Approvals | EAC, CB, PFC, KC62368-1, AS/NZS60335-1/2-29, CB IEC62368-1, UR, KC, IEC60335-1/2-29, J62368-1(2020) (except for 48XLR & TB type), UKCA, BS EN/EN60335-1/2-29, UL62368-1, EAC TP TC 004 Approved, Dekra BS EN/EN62368-1, DEKRA, CE, UL | |
| Number of Charge Stages | 3 | |
| Model Number | NPB-240-48XLR | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 90V ac | |
| Output Connectors | TB Type, AD1/XLR Type | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Battery Charger | ||
Output Voltage 60.8V | ||
Maximum Charge Current 3A | ||
Plug Type 4-Pin | ||
Battery Charger Type Wide Output Range | ||
Compatible Battery Chemistry Li-ion, Lead Acid | ||
Termination Type Terminal Block | ||
Maximum Output Power 243.2W | ||
Weight 1.3kg | ||
Series NPB-240 | ||
Standards/Approvals EAC, CB, PFC, KC62368-1, AS/NZS60335-1/2-29, CB IEC62368-1, UR, KC, IEC60335-1/2-29, J62368-1(2020) (except for 48XLR & TB type), UKCA, BS EN/EN60335-1/2-29, UL62368-1, EAC TP TC 004 Approved, Dekra BS EN/EN62368-1, DEKRA, CE, UL | ||
Number of Charge Stages 3 | ||
Model Number NPB-240-48XLR | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 90V ac | ||
Output Connectors TB Type, AD1/XLR Type | ||
RoHS Status: Exempt
Related links
- MEAN WELL NPB-240-48AD1 NPB-240 Battery Charger For 60.8V Lead Acid 3 A with 4-Pin plug Wide Output Range
- MEAN WELL NPB-240-24XLR NPB-240 Battery Charger For 30.4V Li-ion 3 A with 4-Pin plug Wide Output Range
- MEAN WELL NPB-360-48TB NPB-360 Battery Charger For 60.8V Li-ion 4.5 A with 4-Pin plug Wide Output Range
- MEAN WELL NPB-360-12TB NPB-360 Battery Charger For 15.2V Lead Acid 4.5 A with 4-Pin plug Wide Output Range
- MEAN WELL NPB-120-24XLR NPB-120 Battery Charger For 24V Lead Acid 1.5 A with 3 Pin plug Wide Output Range
- MEAN WELL NPB-120-24AD1 NPB-120 Battery Charger For 24V Lead Acid 1.5 A with 3 Pin plug Wide Output Range
- MEAN WELL NPB-360-12XLR NPB-360 Battery Charger For 15.2V Li-ion 4.5 A with 4-Pin plug Wide Output Range
- MEAN WELL NPB-120-12XLR NPB-120 Battery Charger For 15.2V Li-ion 1.5 A with 3 Pin plug Wide Output Range
