MEAN WELL RPB-1600-24CAN Battery Charger For Lead Acid, Lithium-Ion 24 V 12 Cell, Batteries Included
- RS Stock No.:
- 588-972
- Mfr. Part No.:
- RPB-1600-24CAN
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£323.84
(exc. VAT)
£388.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £323.84 |
*price indicative
- RS Stock No.:
- 588-972
- Mfr. Part No.:
- RPB-1600-24CAN
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Battery Sizes Charged | 24 V | |
| Chemistries Charged | Lead Acid, Lithium-Ion | |
| Number of Cells Charged | 12 | |
| Batteries Included | Yes | |
| Model Number | RPB-1600-24CAN | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Battery Sizes Charged 24 V | ||
Chemistries Charged Lead Acid, Lithium-Ion | ||
Number of Cells Charged 12 | ||
Batteries Included Yes | ||
Model Number RPB-1600-24CAN | ||
- COO (Country of Origin):
- TW
The MEANWELL Single Output AC/DC charger with a high power density. Three embedded charging curves, specifically for the lead-acid batteries. It is cooled by thermostatically controlled fan. It provides various protection mechanisms offering safety for diversified types of applications.
CAN bus protocol
Protection against short circuit
Protection against Over voltage and over temperature
CE and EAC compliant
Protection against short circuit
Protection against Over voltage and over temperature
CE and EAC compliant
Related links
- MEAN WELL RPB-1600-48CAN Battery Charger For Lead Acid Batteries Included
- Phoenix Contact 2907990 Battery Charger For Lead Acid Batteries Included
- Mascot 4040110000 Battery Charger For NiMH 8 → 12 Cell 5.4A, Batteries Included
- MEAN WELL NPB-1700-48 Battery Charger For Lead Acid Batteries Included
- MEAN WELL NPB-450-72NFC Battery Charger For Lead Acid Batteries Included
- MEAN WELL NPB-1700-12 Battery Charger For Lead Acid Batteries Included
- MEAN WELL HEP-600C-24 Battery Charger For Lead Acid Batteries Included
- MEAN WELL NPB-1700-24 Battery Charger For Lead Acid Batteries Included
