Mascot 4040130000 Battery Charger For Lithium-Ion 3 Cell 12.6V 9A, Batteries Included
- RS Stock No.:
- 488-926
- Mfr. Part No.:
- 4040130000
- Brand:
- Mascot
Subtotal (1 unit)*
£183.53
(exc. VAT)
£220.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £183.53 |
*price indicative
- RS Stock No.:
- 488-926
- Mfr. Part No.:
- 4040130000
- Brand:
- Mascot
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Chemistries Charged | Lithium-Ion | |
| Output Voltage | 12.6V | |
| Number of Cells Charged | 3 | |
| Charge Current | 9A | |
| Batteries Included | Yes | |
| Model Number | 4040130000 | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Chemistries Charged Lithium-Ion | ||
Output Voltage 12.6V | ||
Number of Cells Charged 3 | ||
Charge Current 9A | ||
Batteries Included Yes | ||
Model Number 4040130000 | ||
- COO (Country of Origin):
- EE
The Mascot Lithium ion battery charger features multi step charging, including constant current and constant voltage phases, ensuring optimal battery performance and longevity. With advanced safety measures, temperature compensation, and compliance with international standards, it is designed for reliable and secure battery management.
Class II insulation
IP41 protection
IP41 protection
Related links
- MEAN WELL RPB-1600-24CAN Battery Charger For Lead Acid Batteries Included
- MEAN WELL RPB-1600-48CAN Battery Charger For Lead Acid Batteries Included
- Mascot 4040290000 Battery Charger For Lithium-Ion 7 Cell 29.4V 4A, Batteries Included
- Mascot 4040160000 Battery Charger For Lithium-Ion 16.8 V 4 Cell 16.8V 7A, Batteries Included
- DeWALT XR Li-Ion Battery Charger For Lithium-Ion No cells Batteries Included
- Mascot Battery Charger For Lithium-Ion 3 Cell
- Mascot 2440135000 Battery Charger For 3 Cell 12.6V 4A
- Mascot 2241 Battery Charger For Lithium-Ion 12 V 3 Cell
