Mascot 4040290000 Battery Charger For Lithium-Ion 7 Cell 29.4V 4A, Batteries Included
- RS Stock No.:
- 488-929
- Mfr. Part No.:
- 4040290000
- Brand:
- Mascot
Subtotal (1 unit)*
£183.53
(exc. VAT)
£220.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £183.53 |
*price indicative
- RS Stock No.:
- 488-929
- Mfr. Part No.:
- 4040290000
- Brand:
- Mascot
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Chemistries Charged | Lithium-Ion | |
| Output Voltage | 29.4V | |
| Number of Cells Charged | 7 | |
| Charge Current | 4A | |
| Batteries Included | Yes | |
| Model Number | 4040290000 | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Chemistries Charged Lithium-Ion | ||
Output Voltage 29.4V | ||
Number of Cells Charged 7 | ||
Charge Current 4A | ||
Batteries Included Yes | ||
Model Number 4040290000 | ||
- COO (Country of Origin):
- EE
The Mascot Lithium ion battery charger features multi step charging, including constant current and constant voltage phases, ensuring optimal battery performance and longevity. With advanced safety measures, temperature compensation, and compliance with international standards, it is designed for reliable and secure battery management.
Class II insulation
IP41 protection
IP41 protection
Related links
- Mascot 4040300000 Battery Charger For LiFePO4 8 Cell 29.2V 4A, Batteries Included
- Mascot 4040240000 Battery Charger For Lead Acid 24 V 24V 4A, Batteries Included
- MEAN WELL RPB-1600-24CAN Battery Charger For Lead Acid Batteries Included
- Mascot 4040130000 Battery Charger For Lithium-Ion 3 Cell 12.6V 9A, Batteries Included
- MEAN WELL RPB-1600-48CAN Battery Charger For Lead Acid Batteries Included
- Mascot 4040160000 Battery Charger For Lithium-Ion 16.8 V 4 Cell 16.8V 7A, Batteries Included
- DeWALT XR Li-Ion Battery Charger For Lithium-Ion No cells Batteries Included
- Mascot 2440295000 Battery Charger For 7 Cell 29.4V 2.5A
