Mascot 4040240000 Battery Charger For Lead Acid 24 V 24V 4A, Batteries Included
- RS Stock No.:
- 488-919
- Mfr. Part No.:
- 4040240000
- Brand:
- Mascot
Subtotal (1 unit)*
£160.47
(exc. VAT)
£192.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £160.47 |
*price indicative
- RS Stock No.:
- 488-919
- Mfr. Part No.:
- 4040240000
- Brand:
- Mascot
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Battery Sizes Charged | 24 V | |
| Chemistries Charged | Lead Acid | |
| Output Voltage | 24V | |
| Charge Current | 4A | |
| Batteries Included | Yes | |
| Model Number | 4040240000 | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Battery Sizes Charged 24 V | ||
Chemistries Charged Lead Acid | ||
Output Voltage 24V | ||
Charge Current 4A | ||
Batteries Included Yes | ||
Model Number 4040240000 | ||
- COO (Country of Origin):
- EE
The Mascot Lead acid battery charger features active power factor correction, multi step charging, and temperature compensation, ensuring efficient and safe battery management. With comprehensive protection mechanisms, compliance with medical and safety standards, and configurable functionality, it is designed for reliable and versatile use.
Class II insulation
LED for indication
LED for indication
Related links
- Mascot 4040300000 Battery Charger For LiFePO4 8 Cell 29.2V 4A, Batteries Included
- Mascot 4040290000 Battery Charger For Lithium-Ion 7 Cell 29.4V 4A, Batteries Included
- Mascot 2043 Battery Charger For Lead Acid 24 V 24V 5A with EU plug
- RS PRO 2280 Battery Charger For Lead Acid 24 V 12 Cell 24V 2A with UK plug
- RS PRO 2154 Battery Charger For Lead Acid 24 V 12 Cell 24V 7A with UK plug
- MEAN WELL NPP-1700-48 Battery Charger For Lead Acid, Batteries Included
- MEAN WELL NPB-1700-48 Battery Charger For Lead Acid Batteries Included
- MEAN WELL NPP-1700-12 Battery Charger For Lead Acid, Batteries Included
