Mascot Battery Charger For Lithium-Ion 3 Cell
- RS Stock No.:
- 287-6554
- Mfr. Part No.:
- 2241135000
- Brand:
- Mascot
Subtotal (1 unit)*
£42.47
(exc. VAT)
£50.96
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £42.47 |
*price indicative
- RS Stock No.:
- 287-6554
- Mfr. Part No.:
- 2241135000
- Brand:
- Mascot
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Chemistries Charged | Lithium-Ion | |
| Number of Cells Charged | 3 | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Chemistries Charged Lithium-Ion | ||
Number of Cells Charged 3 | ||
- COO (Country of Origin):
- EE
The Li-Ion battery charger is a versatile and reliable charger designed for various applications. With universal input voltage, waterproof protection, and custom specifications available on request, this charger provides efficient charging for up to 7 battery cells. The compact design and high-quality construction make it an essential tool for professionals in need of a dependable charging solution.
3-step charge control with current detection as charge termination
Universal input voltage (90-264 VAC)
Charging 1-7 battery cells
Waterproof (IP67) version available
Custom specifications on request
Protected against reversed polarity and short circuit proof
Output terminals include cord with/without plug
Insulation class II with insulation voltage of 4000VAC/5640VDC
Universal input voltage (90-264 VAC)
Charging 1-7 battery cells
Waterproof (IP67) version available
Custom specifications on request
Protected against reversed polarity and short circuit proof
Output terminals include cord with/without plug
Insulation class II with insulation voltage of 4000VAC/5640VDC
Related links
- Mascot 2241 Battery Charger For Lithium-Ion 12 V 3 Cell
- Mascot 4040130000 Battery Charger For Lithium-Ion 3 Cell 12.6V 9A, Batteries Included
- Mascot Battery Charger For Lithium-Ion 4 Cell
- Mascot 3546 Battery Charger For Lithium-Ion 12 V 3 Cell
- Mascot 4040160000 Battery Charger For Lithium-Ion 16.8 V 4 Cell 16.8V 7A, Batteries Included
- Mascot 3743 Battery Charger For Lithium-Ion 12 V 3 Cell
- Mascot 2541 Battery Charger For Lithium-Ion 12 V 3 Cell
- Mascot Battery Pack Charger For Lithium-Ion Battery Pack 2 Cell with AUS UK, USA plug