Mascot 2440135000 Battery Charger For 3 Cell 12.6V 4A

Subtotal (1 unit)*

£81.49

(exc. VAT)

£97.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.49

*price indicative

RS Stock No.:
219-8144
Mfr. Part No.:
2440135000
Brand:
Mascot
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot

Output Voltage

12.6V

Number of Cells Charged

3

Charge Current

4A

Number of Batteries Charged

1

Batteries Included

No

Model Number

2440135000

COO (Country of Origin):
EE
The Mascot Lithium Ion battery is the most sought after product for charging batteries. It has a universal input voltage (90-264 VAC) support. This product is also available in IP67 Waterproof Version. The product provides good working temperature range and switching frequency of upto 40kHz.

Have a 3-step charge control with current detection as charge termination
They are not affected by fluctuations in mains voltage
Has UL approval

Related links