Mascot 2440012000 Battery Charger For Lead Acid 6 Cell 12V 4A
- RS Stock No.:
- 219-8142
- Distrelec Article No.:
- 302-20-865
- Mfr. Part No.:
- 2440012000
- Brand:
- Mascot
Subtotal (1 unit)*
£98.95
(exc. VAT)
£118.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 22 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £98.95 |
*price indicative
- RS Stock No.:
- 219-8142
- Distrelec Article No.:
- 302-20-865
- Mfr. Part No.:
- 2440012000
- Brand:
- Mascot
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Chemistries Charged | Lead Acid | |
| Output Voltage | 12V | |
| Number of Cells Charged | 6 | |
| Charge Current | 4A | |
| Number of Batteries Charged | 1 | |
| Batteries Included | No | |
| Model Number | 2440012000 | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Chemistries Charged Lead Acid | ||
Output Voltage 12V | ||
Number of Cells Charged 6 | ||
Charge Current 4A | ||
Number of Batteries Charged 1 | ||
Batteries Included No | ||
Model Number 2440012000 | ||
- COO (Country of Origin):
- EE
The Mascot Lead Acid battery charger is the most sought after product for charging batteries. They are protected against reverse polarity and short circuit. They also have low current startup for deeply discharged batteries. The product provides good working temperature range and switching frequency of upto 40kHz.
3-step charge control with microprocessor
Not affected by fluctuations in mains voltage
UL approved
Not affected by fluctuations in mains voltage
UL approved
Temperature compensated charge voltage
Related links
- Mascot 2440000212 Battery Charger For Lead Acid 6 Cell 12V 4A with EU plug
- Mascot 2440000144 Battery Charger For Lead Acid 6 Cell 12V 4A with UK plug
- Mascot 3540120000 Battery Charger For Lead Acid 6 Cell 12V 20A with EU plug
- Friwo Battery Charger For Lead Acid 6 Cell 12V 1A with EURO UK, USA plug
- RS PRO 2171 Battery Charger For Lead Acid 12 V 6 Cell 12V 6A with UK plug
- RS PRO 2258 Battery Charger For Lead Acid 12 V 6 Cell 6, 12V 4A with UK plug
- RS PRO Battery Charger For Lead Acid 1 Cell 12V 4A with EU plug
- RS PRO 2282 Battery Charger For Lead Acid 12 V 6 Cell 12V 2A with UK plug
