Molex Strip, 5 Contact, 9.53 mm Pitch, 1 Row, 300V

Subtotal (1 pack of 50 units)*

£165.29

(exc. VAT)

£198.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£165.29£3.306

*price indicative

RS Stock No.:
817-227
Mfr. Part No.:
38720-0205
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Strip

Number of Contacts

5

Pitch

9.53mm

Orientation

Vertical

Contact Material

Brass

Housing Material

Thermoplastic

Contact Plating

Nickel

Number of Rows

1

Termination Type - Bottom

Screw

Termination Type - Top

Screw

Voltage

300V

Series

38720

Width

15.8mm

Depth

15.8mm

Length

12.71mm

COO (Country of Origin):
MX
The Molex Barrier Strip Terminal Block is designed for reliable electrical connections, providing stability and efficiency for various applications. It ensures optimal performance in environments demanding durability and precision.

Robust construction for increased longevity and reliability

Versatile design, suitable for a wide range of applications

Facilitates efficient data transfer, reducing signal loss

Meets industry standards for safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy