TE Connectivity Barrier Strip, 7 Contact, 8.26 mm Pitch, 1 Row, 300V, 15A

Subtotal (1 pack of 50 units)*

£223.66

(exc. VAT)

£268.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£223.66£4.473

*price indicative

RS Stock No.:
501-670
Distrelec Article No.:
304-59-124
Mfr. Part No.:
1546927-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

7

Product Type

Barrier Strip

Pitch

8.26mm

Current

15A

Orientation

Vertical

Contact Material

Brass

Housing Material

PBT

Contact Plating

Tin

Number of Rows

1

Screw Size

M3

Wire Size

22AWG

Minimum Operating Temperature

-40°C

Termination Type - Top

Wire Clamp

Voltage

300V

Maximum Operating Temperature

120°C

Length

58.98mm

Series

Buchanan 4

Standards/Approvals

EU RoHS Directive 2011/65/EU, 2016, EU REACH Regulation (EC) No. 1907/2006, UL 94V-0, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC

COO (Country of Origin):
TW
The TE Connectivity 7 Position Barrier Strip from the Buchanan 4 Series is designed to optimise connections in electronic applications. Featuring a tri-barrier style and printed circuit pin bottom termination, it ensures reliability in wire-to-board configurations while offering a compact footprint with an 8.26 mm centreline. Engineered for performance, this barrier strip meets rigorous electrical specifications, making it ideal for environments demanding high efficiency and durability. Its vertical orientation and robust black PBT housing enhance both aesthetic and functional aspects, making it suitable for various operational needs. The combination of superior materials ensures long-lasting performance, firmly positioning this product as a trusted choice in power circuit applications.

Tri-barrier design enhances connection stability

Vertical orientation streamlines integration into existing designs

Optimised for use with printed circuit boards

Constructed from durable, high-quality materials

Enhances circuit protection with robust housing

Designed for efficient heat management and power distribution

Compatible with a wide range of wire sizes for versatile applications

Meets stringent UL flammability standards for safety assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy