TE Connectivity Barrier Strip, 15 Contact, 430 μm Pitch, 1 Row, 300V, 25A
- RS Stock No.:
- 471-508
- Distrelec Article No.:
- 304-57-865
- Mfr. Part No.:
- 1-1546670-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£276.13
(exc. VAT)
£331.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £276.13 | £13.807 |
*price indicative
- RS Stock No.:
- 471-508
- Distrelec Article No.:
- 304-57-865
- Mfr. Part No.:
- 1-1546670-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 15 | |
| Pitch | 430μm | |
| Current | 25A | |
| Orientation | Vertical | |
| Contact Material | Tin | |
| Number of Rows | 1 | |
| Voltage | 300V | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 15 | ||
Pitch 430μm | ||
Current 25A | ||
Orientation Vertical | ||
Contact Material Tin | ||
Number of Rows 1 | ||
Voltage 300V | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity BARRIER with W/BND screw is expertly designed to enhance connectivity in various electronic applications. Crafted for both performance and reliability, this product exemplifies a robust solution for secure and effective electrical connections. Its low halogen composition and compliance with crucial environmental regulations underscore a commitment to sustainability without sacrificing quality. Ideal for engineers and manufacturers, this product is an essential addition to any electronic assembly requiring a dependable barrier strip.
Constructed for wave solder capability up to 265°C for heightened durability
Low halogen content limits the presence of harmful substances
Compatible with over-the-barrier jumper configurations
Designed to facilitate easy installation and maintenance
Offers significant versatility for a range of applications
Ensures compliance with EU RoHS and REACH regulations
Related links
- TE Connectivity Barrier Strip 11.1 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 11.1 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 11.1 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 11.1 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 11.1 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
