Cinch Connectors Red Female Test Socket, 2mm Connector, Solder Termination, 5A, Silver Plating
- RS Stock No.:
- 886-1294
- Mfr. Part No.:
- 105-2202-201
- Brand:
- Cinch Connectors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 886-1294
- Mfr. Part No.:
- 105-2202-201
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Colour | Red | |
| Gender | Female | |
| Termination Method | Solder | |
| Connector Size | 2mm | |
| Current Rating | 5A | |
| Contact Plating | Silver | |
| Spring Contact | Yes | |
| Length | 11.1mm | |
| Contact Material | Beryllium Copper | |
| Type | Test Connector | |
| Insulation Material | Nylon 66 | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Colour Red | ||
Gender Female | ||
Termination Method Solder | ||
Connector Size 2mm | ||
Current Rating 5A | ||
Contact Plating Silver | ||
Spring Contact Yes | ||
Length 11.1mm | ||
Contact Material Beryllium Copper | ||
Type Test Connector | ||
Insulation Material Nylon 66 | ||
- COO (Country of Origin):
- US
Insulated Horizontal Test Jacks with Formed Contact
Cinch Connectivity insulated horizontal Tip Jack Series test jacks have a nylon body and nickel-plated brass jacket, silver-plated brass contact with wrap-around beryllium copper spring.
Breakdown Voltage: 3500 VRMS
Current: 5 A
Formed contact with slotted terminal
Nylon UL approved for self-extinguishing
Current: 5 A
Formed contact with slotted terminal
Nylon UL approved for self-extinguishing
2mm Cinch Test Plugs
Related links
- Cinch Connectors White Female Test Socket Solder Termination Silver Plating
- WIMA Red Female Test Socket Solder Termination Silver Plating
- WIMA White Female Test Socket Solder Termination Silver Plating
- RS PRO Black Female Test Socket Solder Termination Silver Plating
- Cinch Connectors White Male Banana Connector 5A Silver Plating
- Cinch Black Female Test Socket Solder Termination Tin Plating
- WIMA White Female Test Socket Solder Termination Tin Plating
- WIMA Red Female Test Socket Solder Termination Tin Plating
