Cinch Connectors White Female Test Socket, 2mm Connector, Solder Termination, 5A, Silver Plating

Unavailable
RS will no longer stock this product.
RS Stock No.:
885-7514
Mfr. Part No.:
105-0851-001
Brand:
Cinch Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch Connectors

Colour

White

Gender

Female

Termination Method

Solder

Current Rating

5A

Connector Size

2mm

Contact Plating

Silver

Length

11.1mm

Contact Material

Beryllium Copper

Type

Test Connector

Insulation Material

Nylon 66

Insulated Standard Tip Plugs


Cinch Connectivity insulated Tip Jack Series test plugs have a nylon insulating body and nickel-plated brass contact. The Tip Jack series accept wire sizes to 16-gauge and has a recessed head to reduce shock hazard.

Breakdown Voltage: 3500 VRMS
Current: 10 A
Nylon UL approved for self-extinguishing


2mm Cinch Test Plugs

Related links