Staubli Gold Plug Banana Connector, 4 mm Connector, Solder Termination, 19A, 30V, Gold Plating

Subtotal (1 unit)*

£1.66

(exc. VAT)

£1.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 56 unit(s) shipping from 24 November 2025
  • Plus 6,458 unit(s) shipping from 24 November 2025
  • Plus 1,842 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.66

*price indicative

RS Stock No.:
282-1463
Distrelec Article No.:
140-48-007
Mfr. Part No.:
22.1005
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Colour

Gold

Gender

Plug

Termination Method

Solder

Voltage Rating

30V

Connector Size

4 mm

Current Rating

19A

Contact Plating

Gold

COO (Country of Origin):
DE
The 1-Avel Laboratory electrical connector is a plug type connector with a 4 mm diameter. It is designed for a rated voltage of 30 volts and a rated current of 19 amps. The contact coated with gold plating for enhanced conductivity and corrosion resistance. The termination type is a solder socket. The overall length of the connector is 16 mm.

RoHS compliant
Beryllium copper contact material

Related links