Staubli Gold Plug Banana Plug, 2mm Connector, Screw Termination, 25A, Gold Plating
- RS Stock No.:
- 564-648
- Mfr. Part No.:
- 22.1100
- Brand:
- Staubli
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 564-648
- Mfr. Part No.:
- 22.1100
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Gold | |
| Gender | Plug | |
| Termination Method | Screw | |
| Connector Size | 2mm | |
| Current Rating | 25A | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Gold | ||
Gender Plug | ||
Termination Method Screw | ||
Connector Size 2mm | ||
Current Rating 25A | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
Isolvin® IWS corrugated tubes
Flexible, robust, polyamide corrugated tube, halogen free
For protecting cables and wires from environmental conditions, including alcohol, mineral oil and diesel
Abrasion-resistant
Fire-protection characteristics in accordance with UL94 HB and FMVSS-302
For protecting cables and wires from environmental conditions, including alcohol, mineral oil and diesel
Abrasion-resistant
Fire-protection characteristics in accordance with UL94 HB and FMVSS-302
The Staubli Laboratory Plug are stackable with spring-loaded Multilam for self-assembly of test leads. These high-quality connectors ensure excellent conductivity and corrosion resistance. The connectors are designed for easy soldering and are available in various colors.
Plug diameter is 2mm
Rated Voltage is 30 VAC and 60 VDC
Rated Current is 10A
Ensures secure and stable electrical connections
Rated Voltage is 30 VAC and 60 VDC
Rated Current is 10A
Ensures secure and stable electrical connections
Related links
- Staubli Gold Male Banana Plug 25A, Gold Plating
- Staubli Gold Plug Banana Connector Solder Termination 30 → 60V, Gold Plating
- Staubli Gold Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
- Staubli Gold Plug Banana Plug Solder Termination 1kV, Nickel Plating
- Staubli Red Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
- Staubli Black Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
- Staubli Gold Male Banana Plug Screw Termination Gold Plating
- Nelco Gold Plug Banana Plug 20A, Gold Plating
