Nelco Gold Plug Banana Plug, 2mm Connector, 20A, Gold Plating
- RS Stock No.:
- 350-040
- Mfr. Part No.:
- 1 10100 100017
- Brand:
- Nelco
Bulk discount available
Subtotal (1 unit)*
£3.67
(exc. VAT)
£4.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.67 |
| 10 - 24 | £3.39 |
| 25 + | £2.98 |
*price indicative
- RS Stock No.:
- 350-040
- Mfr. Part No.:
- 1 10100 100017
- Brand:
- Nelco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nelco | |
| Colour | Gold | |
| Gender | Plug | |
| Connector Size | 2mm | |
| Current Rating | 20A | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Nelco | ||
Colour Gold | ||
Gender Plug | ||
Connector Size 2mm | ||
Current Rating 20A | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
The Nelco Connector receptacle is a complete 8-pole solution designed for cables. Its high-quality construction ensures secure and efficient connectivity, making it suitable for a variety of demanding applications.
Robust design for reliable performance and long term durability
Compact configuration for easy assembly and installation
RoHS and REACH compliant
Compact configuration for easy assembly and installation
RoHS and REACH compliant
Related links
- Nelco Red Plug Banana Plug 20A, Gold Plating
- Nelco Yellow Plug Banana Plug 20A, Gold Plating
- Nelco Blue Plug Banana Plug 20A, Gold Plating
- Nelco White Plug Banana Plug 20A, Gold Plating
- Nelco Black Plug Banana Plug 20A, Gold Plating
- Nelco Red Plug Banana Plug 20A, Silver Plating
- Staubli Gold Plug Banana Plug Screw Termination Gold Plating
- Staubli Gold Plug Banana Plug Solder Termination 30 → 60V, Gold Plating